The JAN1N6146A is a hermetically sealed, glass package transient voltage suppressor diode from Semtech. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is bidirectional and has a nominal breakdown voltage of 15V. It can handle a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is available in a 2-pin axial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JAN1N6146A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.4 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 15 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6146A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.