This unidirectional silicon transient voltage suppressor diode has a maximum reverse voltage of 27.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is designed to protect against voltage spikes and transients. The diode is available in a package with two terminals positioned at the end. Operating temperature range is not specified.
Semtech JAN1N6155AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 49.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.