Semtech JAN1N6156A technical specifications.
| Clamping Voltage | 53.6V |
| Lead Free | Contains Lead |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 29.7V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JAN1N6156A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
