The JAN1N6159AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 38.8 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a clamping voltage of 70.1 volts and is available in a 2-pin package with terminals at the end. The diode element is made of silicon and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 70.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |