This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 42.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum clamping voltage of 80.7V and is available in a 2-pin package with terminals positioned at the end.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 80.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |