This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is constructed from silicon. The diode type is a transient voltage suppressor diode, and it has a maximum reverse voltage of 62.2 volts. The device is packaged in an axial configuration with 2 terminals and has a maximum power dissipation of 7.5 watts.
Semtech JAN1N6164 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62.2 |
| Breakdown Voltage-Min | 74.005 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 118.44 |
| Breakdown Voltage-Nom | 82 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6164 to view detailed technical specifications.
No datasheet is available for this part.