This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 62.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and a nominal breakdown voltage of 82V. The diode is made of silicon and has a hermetic sealed glass package with an axial terminal position. It can operate between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JAN1N6164A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62.2 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 112.8 |
| Breakdown Voltage-Nom | 82 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6164A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.