The JAN1N6165AUS is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 69.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element material and a clamping voltage of 125V. The diode has a 2-terminal configuration with a terminal position at the end. It is suitable for use in applications requiring transient voltage suppression.
Semtech JAN1N6165AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.