The JAN1N6166AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 76V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a clamping voltage of 138V and is constructed with a silicon diode element material. The device is packaged in a 2-pin O-LELF-R2 configuration, suitable for end-terminal mounting. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Semtech JAN1N6166AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 138 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |