The JAN1N6168AUS is a unidirectional silicon transient voltage suppressor diode from Semtech. It features a maximum reverse voltage of 91.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a clamping voltage of 165V and is constructed with a silicon diode element material. It is available in a 2-pin package with terminals positioned at the end.
Semtech JAN1N6168AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 165 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.