The JAN1N6169 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 98.8V and a non-repetitive peak reverse power dissipation of 1500W. The diode is available in an AXIAL package type with a maximum power dissipation of 7.5W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 98.8 |
| Breakdown Voltage-Min | 117.325 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 187.74 |
| Breakdown Voltage-Nom | 130 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |