This silicon transient voltage suppressor diode features a maximum reverse voltage of 114V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is designed to protect against voltage spikes and transients, with a maximum clamping voltage of 206V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JAN1N6170AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 114 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 206 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech JAN1N6170AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.