This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 152 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The clamping voltage is maximally 273 volts. The diode is constructed with a single element and has a terminal position at the end. It is available in a 2-terminal package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 273 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |