The JAN1N6466US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a clamping voltage of 47.5V and a maximum power dissipation of 2.5W. The diode is available in a 2-pin surface mount package and is suitable for use in a variety of applications including surge protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
Semtech JAN1N6466US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 47.5 |
| Power Dissipation-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |