This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 40.3V and a maximum non-repetitive peak reverse power dissipation of 500mW. The device has a nominal breakdown voltage of 44V and a maximum clamping voltage of 63.5V. It is available in an axial package with a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
Semtech JAN1N6467 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 63.5 |
| Breakdown Voltage-Nom | 44 |
| Power Dissipation-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |