This silicon transient voltage suppressor diode features a maximum reverse voltage of 40.3V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a clamping voltage of 63.5V and a maximum power dissipation of 2.5W. It is available in a 2-pin O-XELF-R2 package.
Checking distributor stock and pricing after the page loads.
Semtech JAN1N6467US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 63.5 |
| Power Dissipation-Max | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |