Surface mount rectifier diode, 1 phase, 1 element, 2.5A continuous forward current, 150V repetitive peak reverse voltage. Features a hermetically sealed CSMD package with a maximum operating temperature of 175°C and a minimum of -65°C. Handles a peak non-repetitive surge current of 35A.
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |