The JANS1N6106AUS is a 2-element unidirectional transient voltage suppressor diode from Semtech. It features a breakdown voltage of 9.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is constructed with silicon material and has a maximum clamping voltage of 15V. It is available in a 2-pin O-XELF-N2 package type and is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 10 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |