The JANS1N6165US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 69.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 131V and a maximum power dissipation of 7.5W. This diode is available in a hermetically sealed, surface mount package with 2 pins. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Breakdown Voltage-Min | 81.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 131 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |