This silicon transient voltage suppressor diode features a maximum reverse voltage of 91.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a nominal breakdown voltage of 120V and a maximum clamping voltage of 173V. It is available in a hermetic sealed package with 2 pins and an axial terminal position. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 108 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 173 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |