This hermetically sealed, glass package transient voltage suppressor diode features a silicon bidirectional element with a maximum reverse voltage of 91.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode operates over a temperature range of -65°C to 175°C and is available in a 2-pin axial package. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |