This hermetically sealed, surface mount transient voltage suppressor diode features a silicon diode element and unidirectional polarity. It can withstand a maximum reverse voltage of 98V and a minimum breakdown voltage of 123.5V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 179V. It has a maximum power dissipation of 7.5W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 98 |
| Breakdown Voltage-Min | 123.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 179 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |