Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
Semtech JANS1N6173 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Breakdown Voltage-Min | 180 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 286 |
| Breakdown Voltage-Nom | 200 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.