
Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Semtech JANTX1N6107AUS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 15.6V |
| Leakage Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10.45V |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6107AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
