The JANTX1N6108A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 9.1V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a hermetic sealed package with an axial terminal position. The diode has a breakdown voltage of 10.8V minimum and 12V nominal, with a clamping voltage of 16.9V maximum. It is suitable for use in applications requiring transient voltage suppression.
Semtech JANTX1N6108A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.1 |
| Breakdown Voltage-Min | 10.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 16.9 |
| Breakdown Voltage-Nom | 12 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6108A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.