This hermetically sealed, surface mount transient voltage suppressor features a bidirectional polarity and a maximum operating temperature range of -55°C to 125°C. The device has a clamping voltage of 25.1V and a reverse breakdown voltage of 17.1V. It is capable of withstanding a peak pulse current of 19.9A and a peak pulse power of 500W. The device is not RoHS compliant.
Semtech JANTX1N6112AUS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 25.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 13.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6112AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.