The JANTX1N6113AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a breakdown voltage of 19V and a clamping voltage of 29.1V. The diode is constructed with a silicon element and has a maximum power dissipation of 1.5W. It is available in a 2-pin O-XELF-N2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6113AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.2 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 29.1 |
| Breakdown Voltage-Nom | 20 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6113AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.