This silicon transient voltage suppressor diode features a breakdown voltage of 19.8V minimum and 22V nominal. It can handle a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 30.5V. The diode is available in a hermetic sealed package with an axial terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6114A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16.7 |
| Breakdown Voltage-Min | 19.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 30.5 |
| Breakdown Voltage-Nom | 22 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6114A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.