Trans Voltage Suppressor Diode, 500W, 22.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6117A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 41.6V |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JANTX1N6117A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.