This silicon trans voltage suppressor diode features a maximum reverse voltage of 25.1V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a nominal breakdown voltage of 33V and a maximum clamping voltage of 45.7V. It is packaged in a hermetically sealed package with 2 terminals in an axial configuration.
Semtech JANTX1N6118A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 29.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6118A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.