The JANTX1N6120A is a silicon transient voltage suppressor diode with a maximum reverse voltage of 29.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a hermetic sealed package with 2 pins in an axial configuration. The diode is unidirectional and has a breakdown voltage of 35.1V minimum and 39V nominal. It can withstand a maximum power dissipation of 1.5W.
Semtech JANTX1N6120A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 29.7 |
| Breakdown Voltage-Min | 35.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 53.6 |
| Breakdown Voltage-Nom | 39 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.