The JANTX1N6121AUS is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 32.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 43V and a maximum clamping voltage of 61.9V. The diode is packaged in a 2-pin O-XELF-N2 package and is suitable for use in applications where a high level of surge current is required. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6121AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32.7 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 61.9 |
| Breakdown Voltage-Nom | 43 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6121AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.