Semtech JANTX1N6122A technical specifications.
| Clamping Voltage | 64.6V |
| Leakage Current | 1nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JANTX1N6122A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.