The JANTX1N6124AUS is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 56V and a maximum power dissipation of 1.5W. It is available in a 2-pin O-XELF-N2 package. The diode is designed to protect electronic circuits from voltage spikes and transients. It has a maximum reverse voltage of 42.6V and a maximum clamping voltage of 77V. The diode is suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
Semtech JANTX1N6124AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 42.6 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |