The JANTX1N6128A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 62.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a hermetically sealed package with a 2-pin axial configuration. The diode has a breakdown voltage of 73.8V and a clamping voltage of 113V. It can handle a maximum power dissipation of 1.5W and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6128A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62.2 |
| Breakdown Voltage-Min | 73.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6128A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.