This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 83.6 volts and the breakdown voltage is 99 volts. The non-repetitive peak reverse power dissipation is 500 milliwatts and the clamping voltage is 158.865 volts.
Semtech JANTX1N6131 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83.6 |
| Breakdown Voltage-Min | 99 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 158.865 |
| Breakdown Voltage-Nom | 110 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.