This silicon transient voltage suppressor diode features a maximum reverse voltage of 83 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. The breakdown voltage is 110 volts, with a minimum breakdown voltage of 104.5 volts. The device is a unidirectional diode with a hermetic sealed, surface mount package. It is suitable for use in a variety of applications where transient voltage suppression is required.
Semtech JANTX1N6131AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83 |
| Breakdown Voltage-Min | 104.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151.3 |
| Breakdown Voltage-Nom | 110 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6131AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.