This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed with a silicon diode element material. The device is a 2-terminal, hermetically sealed package with an axial terminal position. It can withstand a maximum reverse voltage of 91.2 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts.
Semtech JANTX1N6132 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 108 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 173.355 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.