The JANTX1N6132US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 91V and a maximum power dissipation of 1.5W. It features a hermetic sealed, surface mount package with 2 terminals. The diode has a breakdown voltage of 108V and a clamping voltage of 165.1V. It is suitable for surface mount applications and operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91 |
| Breakdown Voltage-Min | 108 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 165.1 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |