This silicon transient voltage suppressor diode features a maximum reverse voltage of 121.6V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a nominal breakdown voltage of 160V and a maximum clamping voltage of 218V. It is available in a hermetic sealed package with 2 terminals in an axial configuration. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6135A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 121.6 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 218 |
| Breakdown Voltage-Nom | 160 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6135A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.