Silicon transient voltage suppressor diode with a maximum reverse voltage of 136.8V and maximum non-repetitive peak reverse power dissipation of 500mW. Operating temperature range is -65°C to 175°C. The diode is packaged in a hermetic sealed package with 2 terminals in an axial configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6136A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136.8 |
| Breakdown Voltage-Min | 162 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6136A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.