The JANTX1N6138A is a hermetically sealed, glass packaged, silicon bidirectional TVS diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The breakdown voltage is nominally 6.8V and the clamping voltage is maximally 10.5V. The power dissipation is maximally 5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6138A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.2 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6138A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.