This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 5.7V, a minimum breakdown voltage of 7.13V, and a maximum non-repetitive peak reverse power dissipation of 1500mW. The diode is constructed with a hermetically sealed, surface mount package with 2 terminals. Operating temperature range is not specified. The diode is a single element, unidirectional device with a terminal position at the end.
Semtech JANTX1N6139AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.2 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6139AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.