This transient voltage suppressor features a clamping voltage of 15.2V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a hermetically sealed package and is suitable for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Semtech JANTX1N6142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTX1N6142 technical specifications.
| Clamping Voltage | 15.2V |
| Leakage Current | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 98.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9V |
| Reverse Standoff Voltage | 7.6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech JANTX1N6142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.