This is a hermetically sealed, glass packaged, bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a pin count of 2 and is an axial package type. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 7.6V and the minimum breakdown voltage is 9.5V. The maximum non-repetitive peak reverse power dissipation is 1500W and the maximum clamping voltage is 14.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6142A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.6 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6142A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.