The JANTX1N6144A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a maximum power dissipation of 5 watts. The diode is available in a hermetic sealed glass package with 2 pins in an axial configuration. The device is rated for a maximum reverse voltage of 9.1 volts and a non-repetitive peak reverse power dissipation of 1500 watts. The breakdown voltage is 12 volts nominal and 11.4 volts minimum.
Semtech JANTX1N6144A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.1 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 16.9 |
| Breakdown Voltage-Nom | 12 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6144A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.