This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of at least 11.4V and a maximum reverse power dissipation of 1500W. The device can withstand a maximum reverse voltage of 9.1V and a maximum clamping voltage of 16.9V. It is packaged in a 2-pin SOD-123 and is suitable for use in a variety of applications.
Semtech JANTX1N6144AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.1 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 16.9 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6144AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.