This unidirectional transient voltage suppressor diode features a breakdown voltage of 12.35V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode element is made of silicon and has a maximum clamping voltage of 18.2V. It is available in a hermetic sealed, surface mount package with 2 terminals. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6145AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.9 |
| Breakdown Voltage-Min | 12.35 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 18.2 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6145AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.