This silicon unidirectional trans voltage suppressor diode features a maximum reverse voltage of 12.2V and a minimum breakdown voltage of 14.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 23.4V. The diode is packaged in a hermetic sealed, surface mount package with 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6147US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.2 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 23.4 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6147US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.