The JANTX1N6151US is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 34.8V and a maximum power dissipation of 7.5W. The diode is packaged in a 2-pin O-XELF-N2 package and is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JANTX1N6151US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JANTX1N6151US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.2 |
| Breakdown Voltage-Min | 21.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 34.8 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JANTX1N6151US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.